Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIN30-E0306KCopy
Order Code4400647
Product RangeIN3000 Direct Series
Also Known As6034581
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,238.510 (CNY2,529.5163) |
| 5+ | CNY2,167.620 (CNY2,449.4106) |
| 10+ | CNY2,124.270 (CNY2,400.4251) |
| 25+ | CNY2,080.920 (CNY2,351.4396) |
| 50+ | CNY2,037.570 (CNY2,302.4541) |
| 100+ | CNY1,994.220 (CNY2,253.4686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,238.51 (CNY2,529.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIN30-E0306KCopy
Order Code4400647
Product RangeIN3000 Direct Series
Also Known As6034581
Technical Datasheet
Sensing Range Max5mm
Thread Size - MetricM18 x 1
Sensor Output TypeSemiconductor
Supply Voltage DC Min19.2V
Supply Voltage DC Max28.8V
Product RangeIN3000 Direct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
5mm
Sensor Output Type
Semiconductor
Supply Voltage DC Max
28.8V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M18 x 1
Supply Voltage DC Min
19.2V
Product Range
IN3000 Direct Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251
