Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMS18-12NPSNU2SCopy
Manufacturer Standard Lead Time16 weeks
Order Code4389243
Product RangeIMS Series
Also Known As1103191
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY767.550 (CNY867.3315) |
| 5+ | CNY752.200 (CNY849.986) |
| 10+ | CNY736.850 (CNY832.6405) |
| 25+ | CNY721.500 (CNY815.295) |
| 50+ | CNY706.150 (CNY797.9495) |
| 100+ | CNY690.800 (CNY780.604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY767.55 (CNY867.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMS18-12NPSNU2SCopy
Manufacturer Standard Lead Time16 weeks
Order Code4389243
Product RangeIMS Series
Also Known As1103191
Technical Datasheet
Sensing Range Max12mm
Thread Size - MetricM18 x 1
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min7.2V
Supply Voltage DC Max60V
Product RangeIMS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
12mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
60V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M18 x 1
Supply Voltage DC Min
7.2V
Product Range
IMS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143
