Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMR30-30NPSTC0SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389224
Product RangeIMR Series
Also Known As6069280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,189.060 (CNY1,343.6378) |
| 5+ | CNY1,151.400 (CNY1,301.082) |
| 10+ | CNY1,128.380 (CNY1,275.0694) |
| 25+ | CNY1,105.350 (CNY1,249.0455) |
| 50+ | CNY1,082.320 (CNY1,223.0216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,189.06 (CNY1,343.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMR30-30NPSTC0SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389224
Product RangeIMR Series
Also Known As6069280
Technical Datasheet
Sensing Range Max30mm
Thread Size - MetricM30 x 1.5
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M30 x 1.5
Supply Voltage DC Min
10V
Product Range
IMR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117
