Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMM05-1B5PSVR8KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4389210
Product RangeIMM Series
Also Known As1108730
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY773.220 (CNY873.7386) |
| 5+ | CNY757.760 (CNY856.2688) |
| 10+ | CNY742.300 (CNY838.799) |
| 25+ | CNY726.830 (CNY821.3179) |
| 50+ | CNY711.370 (CNY803.8481) |
| 100+ | CNY695.900 (CNY786.367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY773.22 (CNY873.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMM05-1B5PSVR8KCopy
Manufacturer Standard Lead Time16 weeks
Order Code4389210
Product RangeIMM Series
Also Known As1108730
Technical Datasheet
Sensing Range Max1.5mm
Thread Size - MetricM5 x 0.5
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M5 x 0.5
Supply Voltage DC Min
10V
Product Range
IMM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
