Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMM05-0B8PSVU2SCopy
Manufacturer Standard Lead Time15 weeks
Order Code4389205
Product RangeIMM Series
Also Known As1101831
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY661.090 (CNY747.0317) |
| 5+ | CNY647.870 (CNY732.0931) |
| 10+ | CNY634.650 (CNY717.1545) |
| 25+ | CNY621.430 (CNY702.2159) |
| 50+ | CNY608.210 (CNY687.2773) |
| 100+ | CNY594.990 (CNY672.3387) |
Price for:Each
Minimum: 1
Multiple: 1
CNY661.09 (CNY747.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMM05-0B8PSVU2SCopy
Manufacturer Standard Lead Time15 weeks
Order Code4389205
Product RangeIMM Series
Also Known As1101831
Technical Datasheet
Sensing Range Max0.8mm
Thread Size - MetricM5 x 0.5
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
0.8mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M5 x 0.5
Supply Voltage DC Min
10V
Product Range
IMM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
