Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMM04-01BPOVU2SCopy
Manufacturer Standard Lead Time15 weeks
Order Code4389197
Product RangeIMM Series
Also Known As1111253
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY706.020 (CNY797.8026) |
| 5+ | CNY691.900 (CNY781.847) |
| 10+ | CNY677.780 (CNY765.8914) |
| 25+ | CNY663.660 (CNY749.9358) |
| 50+ | CNY649.540 (CNY733.9802) |
| 100+ | CNY635.420 (CNY718.0246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY706.02 (CNY797.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMM04-01BPOVU2SCopy
Manufacturer Standard Lead Time15 weeks
Order Code4389197
Product RangeIMM Series
Also Known As1111253
Technical Datasheet
Sensing Range Max1mm
Thread Size - MetricM4 x 0.5
Sensor Output TypePNP / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1mm
Sensor Output Type
PNP / SPST-NC
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M4 x 0.5
Supply Voltage DC Min
10V
Product Range
IMM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0246
