Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMG12-04BPSZU2SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389181
Product RangeIMG Series
Also Known As1108130
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.710 (CNY397.4323) |
| 5+ | CNY328.620 (CNY371.3406) |
| 10+ | CNY323.420 (CNY365.4646) |
| 25+ | CNY318.220 (CNY359.5886) |
| 50+ | CNY311.860 (CNY352.4018) |
| 100+ | CNY305.500 (CNY345.215) |
| 500+ | CNY299.130 (CNY338.0169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.71 (CNY397.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMG12-04BPSZU2SCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389181
Product RangeIMG Series
Also Known As1108130
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12 x 1
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Product Range
IMG Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
