Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMF12-08NPSNC0SCopy
Manufacturer Standard Lead Time12 weeks
Order Code4058067
Product RangeIMF Series
Also Known As1076675
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY531.080 (CNY600.1204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY531.08 (CNY600.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMF12-08NPSNC0SCopy
Manufacturer Standard Lead Time12 weeks
Order Code4058067
Product RangeIMF Series
Also Known As1076675
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM12 x 1
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IMF12-08NPSNC0S is an IMF series inductive proximity sensor. It features resistant to cleaning agents, visual adjustment indicator, IO-Link, temperature resistance. Special applications include hygienic and washdown zones, difficult application conditions. It includes short-circuit, reverse polarity, power-up pulse protection.
- Cylindrical thread design housing, standard design housing, M12 x 1 thread size
- Ø 12mm diameter, 8mm sensing range, 6.48mm safe sensing range
- Non flush installation type, 2,000Hz switching frequency, male connector M12, 4-pin connection type
- PNP switching output, NO output function, DC 3-wire electrical wiring
- IP67, IP69K enclosure rating, ≤ 10mA no load current
- 10VDC to 30VDC supply voltage range, ≤ 200mA continuous current
- ≤10mA no load current, stainless steel V4A, DIN 1.4404 / AISI 316L housing material
- Plastic, LCP sensing face material
- 65mm housing length, 43mm thread length, III protection class
- Ambient operating temperature range from -40°C to +100°C
Contents
Inductive proximity sensor, Mounting nut, V4A stainless steel (2x).
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Product Range
IMF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
