Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMF12-04BPPNC0SCopy
Manufacturer Standard Lead Time11 weeks
Order Code4389157
Product RangeIMF Series
Also Known As1076674
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY609.030 (CNY688.2039) |
| 5+ | CNY589.070 (CNY665.6491) |
| 10+ | CNY570.410 (CNY644.5633) |
| 25+ | CNY559.010 (CNY631.6813) |
| 50+ | CNY547.600 (CNY618.788) |
| 100+ | CNY536.190 (CNY605.8947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY609.03 (CNY688.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMF12-04BPPNC0SCopy
Manufacturer Standard Lead Time11 weeks
Order Code4389157
Product RangeIMF Series
Also Known As1076674
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12 x 1
Sensor Output TypeComplementary PNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
Complementary PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Product Range
IMF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
