Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIME30-15BPSZC0KCopy
Manufacturer Standard Lead Time4 weeks
Order Code2776934
Product RangeIME Series
Also Known As1041029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY421.130 (CNY475.8769) |
| 5+ | CNY393.490 (CNY444.6437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY421.13 (CNY475.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME30-15BPSZC0KCopy
Manufacturer Standard Lead Time4 weeks
Order Code2776934
Product RangeIME Series
Also Known As1041029
Technical Datasheet
Sensing Range Max15mm
Thread Size - MetricM30 x 1.5
Sensor Output TypePNP
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Product RangeIME Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
PNP
Supply Voltage DC Max
30VDC
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M30 x 1.5
Supply Voltage DC Min
10VDC
Product Range
IME Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
