Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIME2S18-08B4DC0Copy
Manufacturer Standard Lead Time10 weeks
Order Code4400642
Product RangeIME2S Series
Also Known As1091951
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,180.550 (CNY1,334.0215) |
| 5+ | CNY1,143.160 (CNY1,291.7708) |
| 10+ | CNY1,120.300 (CNY1,265.939) |
| 25+ | CNY1,097.440 (CNY1,240.1072) |
| 50+ | CNY1,074.580 (CNY1,214.2754) |
| 100+ | CNY1,051.710 (CNY1,188.4323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,180.55 (CNY1,334.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME2S18-08B4DC0Copy
Manufacturer Standard Lead Time10 weeks
Order Code4400642
Product RangeIME2S Series
Also Known As1091951
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM18 x 1
Sensor Output TypeOSSD
Supply Voltage DC Min19.2V
Supply Voltage DC Max28.8V
Product RangeIME2S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
OSSD
Supply Voltage DC Max
28.8V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M18 x 1
Supply Voltage DC Min
19.2V
Product Range
IME2S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077
