Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIME2S12-04N4DC0Copy
Order Code4058062
Product RangeIME2S Series
Also Known As1091946
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,587.810 (CNY1,794.2253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,587.81 (CNY1,794.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME2S12-04N4DC0Copy
Order Code4058062
Product RangeIME2S Series
Also Known As1091946
Technical Datasheet
Product RangeIME2S Series
Contact Configuration-
Switch TerminalsM12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (04-Feb-2026)
Product Overview
IME2S12-04N4DC0 is an IME2S series non-contact safety switch.
- Inductive sensor principle, 2 number of safe outputs, M12 housing diameter
- 4mm sensing range, 3.2mm safe switch on distance, 6mm safe switch off distance
- 1 active sensor surfaces, ≤ 100Hz actuation frequency, 4-pin male connector M12 connection type
- III (IEC 61140) protection class, 28.8V rated insulation voltage
- 1,500V rated impulse withstand voltage, 24 V DC (19.2VDC to 28.8VDC) supply voltage range
- ≤ 20mA power consumption, self-monitoring semiconductor outputs (OSSDs) type of output
- ≤ 1ms response time, cylindrical design, M12 housing diameter, IP67 (IEC 60529) rating
- 65mm housing length, 65mm housing length, 36.9mm thread length
- Nickel plated brass housing material, VISTAL® sensor surface material
- Ambient operating temperature range from -25°C to +70°C
Contents
Non-contact safety switch, Mounting nuts, brass, nickel-plated (2x).
Technical Specifications
Product Range
IME2S Series
Switch Terminals
M12 Connector
Contact Current AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP67
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155219
