Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB12-08NDSVU2KCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389047
Product RangeIMB Series
Also Known As1076281
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY461.060 (CNY520.9978) |
| 5+ | CNY430.790 (CNY486.7927) |
| 10+ | CNY423.970 (CNY479.0861) |
| 25+ | CNY417.150 (CNY471.3795) |
| 50+ | CNY408.810 (CNY461.9553) |
| 100+ | CNY400.470 (CNY452.5311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY461.06 (CNY521.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB12-08NDSVU2KCopy
Manufacturer Standard Lead Time10 weeks
Order Code4389047
Product RangeIMB Series
Also Known As1076281
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM12 x 1
Sensor Output TypeSPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Product Range
IMB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
