Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB12-04BPSVC0KCopy
Manufacturer Standard Lead Time10 weeks
Order Code4058004
Product RangeIMB Series
Also Known As1072747
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY470.100 (CNY531.213) |
| 5+ | CNY439.240 (CNY496.3412) |
| 10+ | CNY432.290 (CNY488.4877) |
| 25+ | CNY425.330 (CNY480.6229) |
| 50+ | CNY416.830 (CNY471.0179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY470.10 (CNY531.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB12-04BPSVC0KCopy
Manufacturer Standard Lead Time10 weeks
Order Code4058004
Product RangeIMB Series
Also Known As1072747
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12 x 1
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IMB12-04BPSVC0K is an IMB series inductive proximity sensor. It features resistant against coolant lubricants, a visual adjustment indicator, IO-Link, and temperature resistance. Special applications are zones with coolants and lubricants, mobile machines, and difficult application conditions.
- Short-body, cylindrical thread design housing, M12 x 1 thread size, Ø 12mm diameter
- 4mm sensing range (Sn), 3.24mm safe sensing range (Sa), flush installation type
- 2,000Hz switching frequency, male connector M12, 4-pin connection type, PNP switching output
- Electrical wiring is DC 3-wire, IP68 enclosure rating (EN 60529), IP69K (ISO 20653:2013-03)
- 10VDC to 30VDC supply voltage , ≤ 10% ripple, ≤ 2V voltage drop
- Temperature drift (of Sr) is ± 10%, 45mm housing length
- According to EN 60947-5-2 EMC, UL File No E181493, ≤ 200mA continuous current (Ia)
- Short-circuit, reverse polarity, power-up pulse protection
- Ambient operating temperature range from -40°C to +100°C, 28mm thread length
- Stainless steel V2A, DIN 1.4305/AISI 303 housing, plastic, LCP sensing face material
Contents
Inductive proximity sensor, Mounting nut, V2A stainless steel, with locking teeth (2x).
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Product Range
IMB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
