Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB12-04BPPVC0KCopy
Manufacturer Standard Lead Time11 weeks
Order Code4389042
Product RangeIMB Series
Also Known As1074366
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY528.160 (CNY596.8208) |
| 5+ | CNY510.840 (CNY577.2492) |
| 10+ | CNY494.670 (CNY558.9771) |
| 25+ | CNY484.780 (CNY547.8014) |
| 50+ | CNY474.890 (CNY536.6257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY528.16 (CNY596.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB12-04BPPVC0KCopy
Manufacturer Standard Lead Time11 weeks
Order Code4389042
Product RangeIMB Series
Also Known As1074366
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max4mm
Operating Temperature Max100°C
Sensing Distance Min-
Thread Size - MetricM12 x 1
Sensing Distance Max-
Sensor Output TypeComplementary PNP
Supply Voltage DC Min10V
Sensing Distance Nom4mm
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type4-Wire, PNP
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialStainless Steel
IP RatingIP68, IP69K
Operating Temperature Min-40°C
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
100°C
Thread Size - Metric
M12 x 1
Sensor Output Type
Complementary PNP
Sensing Distance Nom
4mm
Supply Voltage Min
10VDC
Sensor Output Type
4-Wire, PNP
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP68, IP69K
Product Range
IMB Series
Sensing Range Max
4mm
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
