Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB12-04BPOVU2SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4389041
Product RangeIMB Series
Also Known As1072765
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY470.100 (CNY531.213) |
| 5+ | CNY439.240 (CNY496.3412) |
| 10+ | CNY432.290 (CNY488.4877) |
| 25+ | CNY425.330 (CNY480.6229) |
| 50+ | CNY416.830 (CNY471.0179) |
| 100+ | CNY408.320 (CNY461.4016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY470.10 (CNY531.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB12-04BPOVU2SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4389041
Product RangeIMB Series
Also Known As1072765
Technical Datasheet
Sensing Range Max4mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max100°C
Thread Size - MetricM12 x 1
Sensing Distance Min-
Sensor Output TypePNP / SPST-NC
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NC
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP68, IP69K
Operating Temperature Min-40°C
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4mm
Operating Temperature Max
100°C
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
4mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NC
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
IMB Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12 x 1
Sensor Output Type
PNP / SPST-NC
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
