Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB12-04BNSVU2SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4389035
Product RangeIMB Series
Also Known As1072741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY470.100 (CNY531.213) |
| 5+ | CNY439.240 (CNY496.3412) |
| 10+ | CNY432.290 (CNY488.4877) |
| 25+ | CNY425.330 (CNY480.6229) |
| 50+ | CNY416.830 (CNY471.0179) |
| 100+ | CNY408.320 (CNY461.4016) |
Price for:Each
Minimum: 1
Multiple: 1
CNY470.10 (CNY531.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB12-04BNSVU2SCopy
Manufacturer Standard Lead Time9 weeks
Order Code4389035
Product RangeIMB Series
Also Known As1072741
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12 x 1
Sensor Output TypeNPN / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
NPN / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Product Range
IMB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
