Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB08-02BPSVU2KCopy
Manufacturer Standard Lead Time7 weeks
Order Code4058003
Product RangeIMB Series
Also Known As1072697
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY513.430 (CNY580.1759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY513.43 (CNY580.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB08-02BPSVU2KCopy
Manufacturer Standard Lead Time7 weeks
Order Code4058003
Product RangeIMB Series
Also Known As1072697
Technical Datasheet
Sensing Range Max2mm
Thread Size - MetricM8 x 1
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IMB08-02BPSVU2K is an IMB series inductive proximity sensor. It features resistant against coolant lubricants, a visual adjustment indicator, IO-Link, and temperature resistance. Special applications are zones with coolants and lubricants, mobile machines, and difficult application conditions.
- Short-body, cylindrical thread design housing, M8 x 1 thread size, Ø 8mm diameter
- 2mm sensing range (Sn), 1.62mm safe sensing range (Sa), flush installation type
- 4,000Hz switching frequency, cable, 3-wire, 2m connection type, PNP switching output
- Electrical wiring is DC 3-wire, IP68 enclosure rating (EN 60529), IP69K (ISO 20653:2013-03)
- 10VDC to 30VDC supply voltage , ≤ 10% ripple, ≤ 2V voltage drop (at Ia max)
- Temperature drift (of Sr) is ± 10%, 32mm housing length, Ø 3mm cable diameter
- According to EN 60947-5-2 EMC, UL File No E181493, ≤ 200mA continuous current (Ia)
- Short-circuit, reverse polarity, power-up pulse protection, 0.14mm² conductor size
- Ambient operating temperature range from -40°C to +100°C, 28mm thread length
- Stainless steel V2A, DIN 1.4305/AISI 303 housing, plastic, LCP sensing face material
Contents
Inductive proximity sensor, Mounting nut, V2A stainless steel, with locking teeth (2x).
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M8 x 1
Supply Voltage DC Min
10V
Product Range
IMB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0426
