Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMA30-40NE1ZC0KCopy
Manufacturer Standard Lead Time10 weeks
Order Code4388974
Product RangeIMA Series
Also Known As6041796
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,690.680 (CNY3,040.4684) |
| 5+ | CNY2,605.490 (CNY2,944.2037) |
| 10+ | CNY2,553.390 (CNY2,885.3307) |
| 25+ | CNY2,501.280 (CNY2,826.4464) |
| 50+ | CNY2,449.170 (CNY2,767.5621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,690.68 (CNY3,040.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMA30-40NE1ZC0KCopy
Manufacturer Standard Lead Time10 weeks
Order Code4388974
Product RangeIMA Series
Also Known As6041796
Technical Datasheet
Sensing Range Max40mm
Thread Size - MetricM30 x 1.5
Sensor Output TypeAnalogue
Supply Voltage DC Min15V
Supply Voltage DC Max30V
Product RangeIMA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
40mm
Sensor Output Type
Analogue
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M30 x 1.5
Supply Voltage DC Min
15V
Product Range
IMA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129
