Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMA12-06BE3ZC0KCopy
Manufacturer Standard Lead Time11 weeks
Order Code4388968
Product RangeIMA Series
Also Known As6041792
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,520.840 (CNY1,718.5492) |
| 5+ | CNY1,472.690 (CNY1,664.1397) |
| 10+ | CNY1,443.240 (CNY1,630.8612) |
| 25+ | CNY1,413.790 (CNY1,597.5827) |
| 50+ | CNY1,384.330 (CNY1,564.2929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,520.84 (CNY1,718.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMA12-06BE3ZC0KCopy
Manufacturer Standard Lead Time11 weeks
Order Code4388968
Product RangeIMA Series
Also Known As6041792
Technical Datasheet
Sensing Range Max6mm
Thread Size - MetricM12 x 1
Sensor Output TypeAnalogue
Supply Voltage DC Min15V
Supply Voltage DC Max30V
Product RangeIMA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
6mm
Sensor Output Type
Analogue
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
15V
Product Range
IMA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
