Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM30-15N-N-ZW0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4397942
Product RangeIMN Series
Also Known As6021129
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY747.720 (CNY844.9236) |
| 5+ | CNY723.220 (CNY817.2386) |
| 10+ | CNY700.320 (CNY791.3616) |
| 25+ | CNY686.320 (CNY775.5416) |
| 50+ | CNY672.310 (CNY759.7103) |
| 100+ | CNY658.310 (CNY743.8903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY747.72 (CNY844.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM30-15N-N-ZW0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4397942
Product RangeIMN Series
Also Known As6021129
Technical Datasheet
Sensing Range Max15mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM30 x 1.5
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypeNAMUR, SPST-NC
Sensing Distance Nom15mm
Supply Voltage DC Min7.5V
Supply Voltage Min7.5VDC
Supply Voltage DC Max25V
Supply Voltage Max25VDC
Sensor Output Type2-Wire, NAMUR, NC
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-20°C
Product RangeIMN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
NAMUR, SPST-NC
Supply Voltage DC Min
7.5V
Supply Voltage DC Max
25V
Sensor Output Type
2-Wire, NAMUR, NC
Sensor Terminals
Cable
IP Rating
IP67
Product Range
IMN Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M30 x 1.5
Sensing Distance Max
-
Sensing Distance Nom
15mm
Supply Voltage Min
7.5VDC
Supply Voltage Max
25VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242
