Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM18-08NUS-ZU0Copy
Manufacturer Standard Lead Time10 weeks
Order Code4388921
Product RangeIMW Series
Also Known As7902124
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,354.990 (CNY1,531.1387) |
| 5+ | CNY1,312.090 (CNY1,482.6617) |
| 10+ | CNY1,285.850 (CNY1,453.0105) |
| 25+ | CNY1,259.610 (CNY1,423.3593) |
| 50+ | CNY1,233.370 (CNY1,393.7081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,354.99 (CNY1,531.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM18-08NUS-ZU0Copy
Manufacturer Standard Lead Time10 weeks
Order Code4388921
Product RangeIMW Series
Also Known As7902124
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM18 x 1
Sensor Output TypeSPST-NO
Supply Voltage DC Min20V
Supply Voltage DC Max250V
Product RangeIMW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
250V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M18 x 1
Supply Voltage DC Min
20V
Product Range
IMW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
