Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM18-08N-N-ZW0Copy
Manufacturer Standard Lead Time9 weeks
Order Code4397938
Product RangeIMN Series
Also Known As6021127
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY625.500 (CNY706.815) |
| 5+ | CNY605.000 (CNY683.650) |
| 10+ | CNY585.840 (CNY661.9992) |
| 25+ | CNY574.130 (CNY648.7669) |
| 50+ | CNY562.410 (CNY635.5233) |
| 100+ | CNY550.690 (CNY622.2797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY625.50 (CNY706.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM18-08N-N-ZW0Copy
Manufacturer Standard Lead Time9 weeks
Order Code4397938
Product RangeIMN Series
Also Known As6021127
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM18 x 1
Sensor Output TypeNAMUR, SPST-NC
Supply Voltage DC Min7.5V
Supply Voltage DC Max25V
Product RangeIMN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
NAMUR, SPST-NC
Supply Voltage DC Max
25V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M18 x 1
Supply Voltage DC Min
7.5V
Product Range
IMN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
