Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM18-05BPS-ZCKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4388893
Product RangeIM Standard Series
Also Known As1017432
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY852.220 (CNY963.0086) |
| 5+ | CNY824.290 (CNY931.4477) |
| 10+ | CNY798.180 (CNY901.9434) |
| 25+ | CNY782.220 (CNY883.9086) |
| 50+ | CNY766.260 (CNY865.8738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY852.22 (CNY963.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM18-05BPS-ZCKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4388893
Product RangeIM Standard Series
Also Known As1017432
Technical Datasheet
Sensing Range Max5mm
Thread Size - MetricM18 x 1
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIM Standard Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
5mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M18 x 1
Supply Voltage DC Min
10V
Product Range
IM Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
