Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM12-04N-N-ZW0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4397936
Product RangeIMN Series
Also Known As6021125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY505.360 (CNY571.0568) |
| 5+ | CNY472.200 (CNY533.586) |
| 10+ | CNY464.720 (CNY525.1336) |
| 25+ | CNY457.240 (CNY516.6812) |
| 50+ | CNY448.100 (CNY506.353) |
| 100+ | CNY438.960 (CNY496.0248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY505.36 (CNY571.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM12-04N-N-ZW0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4397936
Product RangeIMN Series
Also Known As6021125
Technical Datasheet
Sensing Range Max2mm
Thread Size - MetricM8 x 1
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M8 x 1
Supply Voltage DC Min
10V
Product Range
IMN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152
