Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM12-02BPS-ZW1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4388830
Product RangeIM Standard Series
Also Known As6011963
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY516.660 (CNY583.8258) |
| 5+ | CNY482.750 (CNY545.5075) |
| 10+ | CNY475.110 (CNY536.8743) |
| 25+ | CNY467.460 (CNY528.2298) |
| 50+ | CNY458.120 (CNY517.6756) |
| 100+ | CNY448.770 (CNY507.1101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY516.66 (CNY583.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM12-02BPS-ZW1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4388830
Product RangeIM Standard Series
Also Known As6011963
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM12 x 1
Sensor Output TypePNP-NO
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom2mm
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeIM Standard Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2mm
Operating Temperature Max
70°C
Thread Size - Metric
M12 x 1
Sensing Distance Max
-
Sensing Distance Nom
2mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
IM Standard Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
PNP-NO
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069
