Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM12-02BPP-ZC1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4388824
Product RangeIM Standard Series
Also Known As7902923
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY874.190 (CNY987.8347) |
| 5+ | CNY845.540 (CNY955.4602) |
| 10+ | CNY818.760 (CNY925.1988) |
| 25+ | CNY802.390 (CNY906.7007) |
| 50+ | CNY786.010 (CNY888.1913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY874.19 (CNY987.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM12-02BPP-ZC1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4388824
Product RangeIM Standard Series
Also Known As7902923
Technical Datasheet
Sensing Range Max2mm
Thread Size - MetricM12 x 1
Sensor Output TypePNP-CO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIM Standard Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
PNP-CO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Product Range
IM Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
