Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM08-1B5PS-ZTKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4388803
Product RangeIM Standard Series
Also Known As6020112
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,000.650 (CNY1,130.7345) |
| 5+ | CNY967.850 (CNY1,093.6705) |
| 10+ | CNY937.200 (CNY1,059.036) |
| 25+ | CNY918.460 (CNY1,037.8598) |
| 50+ | CNY899.720 (CNY1,016.6836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,000.65 (CNY1,130.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM08-1B5PS-ZTKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4388803
Product RangeIM Standard Series
Also Known As6020112
Technical Datasheet
Sensing Range Max1.5mm
Thread Size - MetricM8 x 1
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIM Standard Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M8 x 1
Supply Voltage DC Min
10V
Product Range
IM Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
