Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM08-1B5PS-ZC1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4388801
Product RangeIM Standard Series
Also Known As6020223
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY749.530 (CNY846.9689) |
| 5+ | CNY724.970 (CNY819.2161) |
| 10+ | CNY702.010 (CNY793.2713) |
| 25+ | CNY687.970 (CNY777.4061) |
| 50+ | CNY673.930 (CNY761.5409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY749.53 (CNY846.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM08-1B5PS-ZC1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4388801
Product RangeIM Standard Series
Also Known As6020223
Technical Datasheet
Sensing Range Max1.5mm
Thread Size - MetricM8 x 1
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIM Standard Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M8 x 1
Supply Voltage DC Min
10V
Product Range
IM Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
