Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM08-01B-N-ZW0Copy
Manufacturer Standard Lead Time12 weeks
Order Code4397934
Product RangeIMM Series
Also Known As6021123
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY518.330 (CNY585.7129) |
| 5+ | CNY501.340 (CNY566.5142) |
| 10+ | CNY485.470 (CNY548.5811) |
| 25+ | CNY475.770 (CNY537.6201) |
| 50+ | CNY466.060 (CNY526.6478) |
| 100+ | CNY456.350 (CNY515.6755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY518.33 (CNY585.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM08-01B-N-ZW0Copy
Manufacturer Standard Lead Time12 weeks
Order Code4397934
Product RangeIMM Series
Also Known As6021123
Technical Datasheet
Sensing Range Max1mm
Thread Size - MetricM8 x 1
Sensor Output TypeNAMUR, SPST-NC
Supply Voltage DC Min7.5V
Supply Voltage DC Max25V
Product RangeIMM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1mm
Sensor Output Type
NAMUR, SPST-NC
Supply Voltage DC Max
25V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M8 x 1
Supply Voltage DC Min
7.5V
Product Range
IMM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117
