Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIM05-1B5PSVT0SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4058002
Product RangeIMM Series
Also Known As6049739
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,212.360 (CNY1,369.9668) |
| 5+ | CNY1,173.980 (CNY1,326.5974) |
| 10+ | CNY1,150.510 (CNY1,300.0763) |
| 25+ | CNY1,127.030 (CNY1,273.5439) |
| 50+ | CNY1,103.550 (CNY1,247.0115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,212.36 (CNY1,369.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIM05-1B5PSVT0SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4058002
Product RangeIMM Series
Also Known As6049739
Technical Datasheet
Sensing Range Max1.5mm
Thread Size - MetricM5 x 0.5
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IM05-1B5PSVT0S is an IMM series inductive proximity sensor. It is used to check presence and monitor accumulation on singulation conveyors.
- Standard, cylindrical thread design housing, M5 x 0.5 thread size, Ø 5mm diameter
- 1.5mm sensing range (Sn), 1.215mm safe sensing range (Sa), flush installation type
- 3,000Hz switching frequency, connector M8, 3-pin connection type, PNP switching output
- Electrical wiring is DC 3-wire, IP67 enclosure rating (according to EN 60529), NO output function
- 10VDC to 30VDC supply voltage , ≤ 20% of VS ripple, ≤ 2V voltage drop (with Ia = 200mA)
- Time delay before availability is ≤ 10ms, temperature drift (of Sr) is ≤ 10%, 38mm housing length
- EN 60947-5-2, IEC 61000-4-2: (testlevel2), IEC 61000-4-4: (testlevel3) EMC, UL File No NRKH.E191603
- Short-circuit, reverse polarity protection, tightening torque is max ≤ 1.8Nm
- Ambient operating temperature range from -25°C to +70°C, 22mm thread length
- Stainless steel V2A, DIN 1.4305/AISI 303 housing, plastic, POM sensing face material
Contents
Inductive proximity sensor, Mounting nut, V2A stainless steel (2x) washer, V2A stainless steel, with locking teeth (2x).
Technical Specifications
Sensing Range Max
1.5mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M5 x 0.5
Supply Voltage DC Min
10V
Product Range
IMM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
