Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIHM04-0B8PSVU2SCopy
Manufacturer Standard Lead Time15 weeks
Order Code4388713
Product RangeIMM Series
Also Known As1101824
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY675.630 (CNY763.4619) |
| 5+ | CNY653.480 (CNY738.4324) |
| 10+ | CNY632.790 (CNY715.0527) |
| 25+ | CNY620.140 (CNY700.7582) |
| 50+ | CNY607.480 (CNY686.4524) |
| 100+ | CNY594.830 (CNY672.1579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY675.63 (CNY763.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIHM04-0B8PSVU2SCopy
Manufacturer Standard Lead Time15 weeks
Order Code4388713
Product RangeIMM Series
Also Known As1101824
Technical Datasheet
Sensing Range Max0.8mm
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
0.8mm
Supply Voltage DC Min
10V
Product Range
IMM Series
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
