Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIH06-02BPS-VTKCopy
Manufacturer Standard Lead Time10 weeks
Order Code4388695
Product RangeIMM Series
Also Known As6025877
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,071.170 (CNY1,210.4221) |
| 5+ | CNY1,037.260 (CNY1,172.1038) |
| 10+ | CNY1,016.520 (CNY1,148.6676) |
| 25+ | CNY995.770 (CNY1,125.2201) |
| 50+ | CNY975.030 (CNY1,101.7839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,071.17 (CNY1,210.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIH06-02BPS-VTKCopy
Manufacturer Standard Lead Time10 weeks
Order Code4388695
Product RangeIMM Series
Also Known As6025877
Technical Datasheet
Sensing Range Max2mm
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2mm
Supply Voltage DC Min
10V
Product Range
IMM Series
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
