Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,467.310 (CNY2,788.0603) |
| 5+ | CNY2,389.190 (CNY2,699.7847) |
| 10+ | CNY2,341.410 (CNY2,645.7933) |
| 25+ | CNY2,293.630 (CNY2,591.8019) |
| 50+ | CNY2,245.840 (CNY2,537.7992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,467.31 (CNY2,788.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB6L-P4211Copy
Manufacturer Standard Lead Time10 weeks
Order Code4385085
Product RangeG6 Series
Also Known As1105810
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max400mm
Sensing Distance Max400mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing MethodBackground Suppression, Proximity
Supply Voltage DC Max30V
Output TypeDigital - PNP
Product RangeG6 Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source680nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
400mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
G6 Series
Supply Voltage Min
10VDC
Light Source
680nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Range Max
400mm
Sensor Output Type
PNP
Sensing Method
Background Suppression, Proximity
Output Type
Digital - PNP
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028

