Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGTB20M-QLRC1160ZZZCopy
Manufacturer Standard Lead Time14 weeks
Order Code4398605
Product RangeG20 Series
Also Known As1119846
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,222.680 (CNY2,511.6284) |
| 5+ | CNY2,152.310 (CNY2,432.1103) |
| 10+ | CNY2,109.270 (CNY2,383.4751) |
| 25+ | CNY2,066.220 (CNY2,334.8286) |
| 50+ | CNY2,023.180 (CNY2,286.1934) |
| 100+ | CNY1,980.130 (CNY2,237.5469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,222.68 (CNY2,511.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB20M-QLRC1160ZZZCopy
Manufacturer Standard Lead Time14 weeks
Order Code4398605
Product RangeG20 Series
Also Known As1119846
Technical Datasheet
Sensing Range Max3m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeSPDT Relay
Product RangeG20 Series
Supply Voltage DC Min21.6V
Connection MethodTerminal Block
Supply Voltage DC Max253V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
3m
Sensor Output Type
SPDT Relay
Supply Voltage DC Min
21.6V
Supply Voltage DC Max
253V
Sensing Method
Background Suppression, Proximity
Product Range
G20 Series
Connection Method
Terminal Block
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166
