Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGTB10-P4211Copy
Manufacturer Standard Lead Time7 weeks
Order Code4057992
Product RangeG10 Series
Also Known As1064694
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,520.840 (CNY1,718.5492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,520.84 (CNY1,718.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB10-P4211Copy
Manufacturer Standard Lead Time7 weeks
Order Code4057992
Product RangeG10 Series
Also Known As1064694
Technical Datasheet
Sensing Range Max950mm
Sensing Distance Max950mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeG10 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
GTB10-P4211 is a G10 series small photoelectric sensor. It includes circuit protection (VS connections reverse-polarity protected, inputs and output reverse-polarity protected, interference suppression, outputs overcurrent and short-circuit protected). It complies with the UL325 standard when used with sturdy protection hood (e.g. BEF-G10WSG, 2071960).
- Photoelectric proximity sensor and background suppression functional principle
- Rectangular housing design (light emission), visible red light type of light
- 20mm to 950mm max sensing range, Ø 8mm (700mm) light spot size (distance), 625nm wave length
- PinPoint LED light source, 5 turns adjustment potentiometer
- 10VDC to 30VDC supply voltage range, PNP switching output, light/dark switching mode
- ≤100mA max output current, ≤500µs response time, 1,000Hz switching frequency
- Male connector M12, 4-pin connection type, plastic, ABS/PMMA housing material
- IP67 enclosure rating
- Dimension (W x H x D) is 20mm x 50mm x 39mm
- Ambient operating temperature range from -30°C to +60°C
Technical Specifications
Sensing Range Max
950mm
Sensor Output Type
PNP
Product Range
G10 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
950mm
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
