Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGSE10-N1212Copy
Manufacturer Standard Lead Time14 weeks
Order Code4390496
Product RangeG10 Series
Also Known As1065905
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,393.250 (CNY1,574.3725) |
| 5+ | CNY1,349.130 (CNY1,524.5169) |
| 10+ | CNY1,322.150 (CNY1,494.0295) |
| 25+ | CNY1,295.170 (CNY1,463.5421) |
| 50+ | CNY1,268.190 (CNY1,433.0547) |
| 100+ | CNY1,241.200 (CNY1,402.556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,393.25 (CNY1,574.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE10-N1212Copy
Manufacturer Standard Lead Time14 weeks
Order Code4390496
Product RangeG10 Series
Also Known As1065905
Technical Datasheet
Sensing Range Max40m
Sensor Output TypeNPN
Sensing MethodThrough Beam
Product RangeG10 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
40m
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
G10 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353
