Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRTB18S-P2317Copy
Manufacturer Standard Lead Time7 weeks
Order Code4057988
Product RangeGR18 Series
Also Known As1076095
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,212.360 (CNY1,369.9668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,212.36 (CNY1,369.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRTB18S-P2317Copy
Manufacturer Standard Lead Time7 weeks
Order Code4057988
Product RangeGR18 Series
Also Known As1076095
Technical Datasheet
Sensing Range Max300mm
Sensing Distance Max300mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeGR18 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- GR18 series cylindrical photoelectric sensor
- Photoelectric proximity sensor functional principle
- Cylindrical housing design (light emission), M18 x 1 thread diameter (housing), axial optical
- 3mm to 300mm max sensing range, 20mm to 150mm sensing range, visible red type of light
- PinPoint LED light source, Ø 7mm (100mm) light spot size (distance), PNP switching output
- Potentiometer 270° adjustment, 650nm wave length, connector M12, 3-pin connection type
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption, plastic, PMMA optics material
- IP67 enclosure rating, light switching mode
- ≤100mA max output current, <lt/>500µs response time, 1,000Hz switching frequency
- Dimension (W x H x D) is 18 x 18 x 38.1mm, ambient operating temperature range from -25 to +55°C
Contents
Cylindrical photoelectric sensor, Fastening nuts (2 x).
Technical Specifications
Sensing Range Max
300mm
Sensor Output Type
PNP
Product Range
GR18 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
300mm
Sensing Method
Proximity Diffuse
Connection Method
M12 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
