Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGRL18-P2437Copy
Manufacturer Standard Lead Time8 weeks
Order Code4057985
Product RangeGR18 Series
Also Known As1066555
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY852.220 (CNY963.0086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY852.22 (CNY963.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGRL18-P2437Copy
Manufacturer Standard Lead Time8 weeks
Order Code4057985
Product RangeGR18 Series
Also Known As1066555
Technical Datasheet
Sensing Range Max7.2m
Sensing Distance Max7.2m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeGR18 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- GR18 series cylindrical photoelectric sensor
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- Cylindrical housing design (light emission), M18 x 1 thread diameter (housing), axial optical
- 0.03 to 7.2m max sensing range, 0.06 to 6m sensing range, visible red type of light
- PinPoint LED light source, Ø 175mm light spot size (distance), PNP switching output
- 650nm wave length, potentiometer adjustment, male connector M12, 4-pin connection type
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption, plastic, PMMA optics material
- Complementary output function, light/dark switching mode, IP67 enclosure rating
- ≤100mA max output current, <lt/>500µs response time, 1,000Hz switching frequency
- Dimension (W x H x D) is 18 x 18 x 73.5mm, ambient operating temperature range from -25 to +55°C
Contents
Cylindrical photoelectric sensor, Fastening nuts (2 x).
Technical Specifications
Sensing Range Max
7.2m
Sensor Output Type
PNP
Product Range
GR18 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Sensing Distance Max
7.2m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
