Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGLL170-P334Copy
Order Code4057982
Product RangeGLL170 Series
Also Known As6063335
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,244.280 (CNY1,406.0364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,244.28 (CNY1,406.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGLL170-P334Copy
Order Code4057982
Product RangeGLL170 Series
Also Known As6063335
Technical Datasheet
Sensing Range Max800mm
Fibre Optic Sensor TypeGeneral Purpose
Product RangeGLL170 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- GLL170 series fibre optic sensor
- Fibre-optic sensors device type, rectangular housing design (light emission)
- Visible red type of light, LED light source, 632nm wave length, potentiometer 8 turns adjustment
- LED indication, status LEDs display, 0.5Nm maximum tightening torque, IP66 enclosure rating
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption
- PNP switching output, 1 number of switching outputs, plastic, PC/POM housing material
- Light/dark switching mode, ≤250µs response time, 2kHz switching frequency
- Without time delay off delay time functions, selectable via rotary switch, 0ms to 40ms delay time
- Male connector M8, 4-pin connection type, PVC cable material, III protection class
- Dimension (W x H x D) is 10 x 31.7 x 72.5mm, ambient operating temperature range from -25 to +55°C
Technical Specifications
Sensing Range Max
800mm
Product Range
GLL170 Series
Fibre Optic Sensor Type
General Purpose
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0726
