Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoGLD20G-24112170ZZZCopy
Manufacturer Standard Lead Time15 weeks
Order Code4398582
Product RangeG20 Series
Also Known As1119870
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,387.300 (CNY1,567.649) |
| 5+ | CNY1,343.370 (CNY1,518.0081) |
| 10+ | CNY1,316.510 (CNY1,487.6563) |
| 25+ | CNY1,289.640 (CNY1,457.2932) |
| 50+ | CNY1,262.770 (CNY1,426.9301) |
| 100+ | CNY1,235.910 (CNY1,396.5783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,387.30 (CNY1,567.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGLD20G-24112170ZZZCopy
Manufacturer Standard Lead Time15 weeks
Order Code4398582
Product RangeG20 Series
Also Known As1119870
Technical Datasheet
Sensing Range Max20m
Sensing MethodRetroreflective
Sensor Output TypePush Pull, NPN / PNP
Product RangeG20 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
20m
Sensor Output Type
Push Pull, NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Retroreflective
Product Range
G20 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
