Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,103.340 (CNY1,246.7742) |
| 5+ | CNY1,068.400 (CNY1,207.292) |
| 10+ | CNY1,047.040 (CNY1,183.1552) |
| 25+ | CNY1,025.670 (CNY1,159.0071) |
| 50+ | CNY1,004.300 (CNY1,134.859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,103.34 (CNY1,246.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGL2S-P1311Copy
Order Code4390493
Product RangeG2 Series
Also Known As1064357
Technical Datasheet
Sensing Range Max3m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeG2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
3m
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
G2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0333

