Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY534.790 (CNY604.3127) |
| 5+ | CNY524.100 (CNY592.233) |
| 10+ | CNY513.400 (CNY580.142) |
| 25+ | CNY502.710 (CNY568.0623) |
| 50+ | CNY492.010 (CNY555.9713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY534.79 (CNY604.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGE6-N1111S68Copy
Manufacturer Standard Lead Time10 weeks
Order Code4384521
Product RangeG6 Series
Also Known As2110725
Technical Datasheet
Sensing Range Max15m
Sensor Output TypeNPN
Sensing MethodThrough Beam
Product RangeG6 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
G6 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044

