Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDSL-8U04G10M025KM1Copy
Order Code4399959
Also Known As6034575
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,241.750 (CNY1,403.1775) |
| 5+ | CNY1,217.510 (CNY1,375.7863) |
| 10+ | CNY1,193.160 (CNY1,348.2708) |
| 25+ | CNY1,168.810 (CNY1,320.7553) |
| 50+ | CNY1,144.460 (CNY1,293.2398) |
| 100+ | CNY1,120.110 (CNY1,265.7243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,241.75 (CNY1,403.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDSL-8U04G10M025KM1Copy
Order Code4399959
Also Known As6034575
Technical Datasheet
Connector Type AM8 Plug
Connector Type BUSB Type A Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
USB Type A Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378
