Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDSL-8D04G02M025KM1Copy
Order Code4399956
Also Known As6021195
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY459.260 (CNY518.9638) |
| 5+ | CNY440.940 (CNY498.2622) |
| 10+ | CNY436.640 (CNY493.4032) |
| 25+ | CNY432.330 (CNY488.5329) |
| 50+ | CNY423.690 (CNY478.7697) |
| 100+ | CNY415.040 (CNY468.9952) |
| 500+ | CNY406.400 (CNY459.232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY459.26 (CNY518.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDSL-8D04G02M025KM1Copy
Order Code4399956
Also Known As6021195
Technical Datasheet
Connector Type AD-Sub Receptacle
Connector Type BM8 Plug
No. of Positions-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
D-Sub Receptacle
No. of Positions
-
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M8 Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
