Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDSL-6187GM25034KM1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4399955
Also Known As2070988
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,571.120 (CNY1,775.3656) |
| 5+ | CNY1,540.440 (CNY1,740.6972) |
| 10+ | CNY1,509.640 (CNY1,705.8932) |
| 25+ | CNY1,478.830 (CNY1,671.0779) |
| 50+ | CNY1,448.020 (CNY1,636.2626) |
| 100+ | CNY1,417.210 (CNY1,601.4473) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,571.12 (CNY1,775.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDSL-6187GM25034KM1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4399955
Also Known As2070988
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM26 Plug
No. of Positions-
Cable Length - Metric250mm
Cable Length - Imperial9.9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
-
Cable Length - Imperial
9.9"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M26 Plug
Cable Length - Metric
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148
