Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDSL-6129GM25034KM1Copy
Order Code4399953
Also Known As2081442
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,986.130 (CNY2,244.3269) |
| 5+ | CNY1,947.350 (CNY2,200.5055) |
| 10+ | CNY1,908.410 (CNY2,156.5033) |
| 25+ | CNY1,869.460 (CNY2,112.4898) |
| 50+ | CNY1,830.510 (CNY2,068.4763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,986.13 (CNY2,244.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDSL-6129GM25034KM1Copy
Order Code4399953
Also Known As2081442
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM26 Plug
No. of Positions-
Cable Length - Metric250mm
Cable Length - Imperial9.9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
-
Cable Length - Imperial
9.9"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M26 Plug
Cable Length - Metric
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
