Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDSL-2D08-G0M5AC3Copy
Order Code4399949
Also Known As2046579
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY646.440 (CNY730.4772) |
| 5+ | CNY633.560 (CNY715.9228) |
| 10+ | CNY621.190 (CNY701.9447) |
| 25+ | CNY608.770 (CNY687.9101) |
| 50+ | CNY596.350 (CNY673.8755) |
| 100+ | CNY583.920 (CNY659.8296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY646.44 (CNY730.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDSL-2D08-G0M5AC3Copy
Order Code4399949
Also Known As2046579
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BD Sub Plug
No. of Positions-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
-
Cable Length - Imperial
19.7"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
D Sub Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
