Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOS-1306-WCopy
Order Code4400521
Also Known As6006710
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.120 (CNY197.8856) |
| 10+ | CNY135.870 (CNY153.5331) |
| 25+ | CNY123.430 (CNY139.4759) |
| 50+ | CNY110.990 (CNY125.4187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.12 (CNY197.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOS-1306-WCopy
Order Code4400521
Also Known As6006710
Technical Datasheet
Connector OrientationRight Angle
DIN Form-
No. of Poles-
Voltage Rating Max-
Current Rating per Contact Max6A
Mating Interface Pitch-
IP RatingIP65
Contact Material-
Contact Plating-
Product Range-
Coupling Type-
Cable Diameter Min-
Cable Diameter Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
-
Current Rating per Contact Max
6A
IP Rating
IP65
Contact Plating
-
Coupling Type
-
Cable Diameter Max
-
DIN Form
-
Voltage Rating Max
-
Mating Interface Pitch
-
Contact Material
-
Product Range
-
Cable Diameter Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
