Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-2312-G03MMA1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4399904
Also Known As2029201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,184.700 (CNY1,338.711) |
| 5+ | CNY1,161.570 (CNY1,312.5741) |
| 10+ | CNY1,138.340 (CNY1,286.3242) |
| 25+ | CNY1,115.110 (CNY1,260.0743) |
| 50+ | CNY1,091.880 (CNY1,233.8244) |
| 100+ | CNY1,068.650 (CNY1,207.5745) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,184.70 (CNY1,338.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-2312-G03MMA1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4399904
Also Known As2029201
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.356
